Featuring a chip-on-chip design with an ultra-low RON N-channel power MOSFET, the switches provide high power density within an ultra-compact footprint. An underside heat pad enhances thermal efficiency, ensuring reliable operation. Power consumption is minimized with a typical on-state current of less than 150μA and 0.1μA in standby mode.
特性
- 带电荷泵的先进的控制器
- 集成N通道MOSFET,具有超低RON
- 通过可控压摆率实现软启动
- 可调的压摆率控制
- 输入电压范围:0.5V至13.5V
- 电源良好信号
- 热关断
- VIN欠压闭锁 (UVLO)
- 短路保护 (SCP)
- 超低待机电流
- 低泄放
应用
- 便携式电子产品和系统
- 笔记本电脑和平板电脑
- 接入点
- 楼宇自动化
- 电缆调制解调器
- 显示器和数字标牌
- xDSL调制解调器
- 智能电网和能源
- 主板
- 机顶盒、服务器和网关
- 热插拔设备和外设端口
规范
- Input voltage ranges
- 0.5V to 20V for DML3008LFDS, DML3010ALFDS, DML3011ALFDS, and DML3012LDC
- 0.5V to 13.5V for DML3006LFDS and DML3009LDC
- 10.5A to 15A current range
- 4.8mΩ to 8.6mΩ typical drain-source on resistance range
- 130µs to 370µs typical output turn-on delay range
Typical Application
其他资源
发布日期: 2018-07-26
| 更新日期: 2024-06-17