Diodes Incorporated MMBT39x Automotive Transistors
Diodes Inc MMBT39x automotive transistors are designed for medium power amplification and switching applications. The MMBT39x transistors are complementary NPN and PNP transistor series which are qualified to AEC-Q101 standards for high reliability. The SOT23 package size is available on reels and is ideally suited for automatic insertion.Features
- Epitaxial planar die construction
- Complementary NPN & PNP type
- Totally lead-free and fully RoHS compliant
- Halogen and Antimony Free
- Qualified to AEC-Q101 standards for high reliability
- PPAP capable
- SOT23 case
Applications
- Medium power amplification
- Switching
View Results ( 2 ) Page
| 物料编号 | 数据表 | 描述 | 晶体管极性 | 集电极—发射极最大电压 VCEO | 集电极—基极电压 VCBO | 集电极—射极饱和电压 | 发射极 - 基极电压 VEBO |
|---|---|---|---|---|---|---|---|
| MMBT3904FZ-7B | ![]() |
双极晶体管 - 双极结型晶体管(BJT) NPN 40Vceo 0.3W 200mW 300MHz | NPN | 40 V | 60 V | 300 mV | 6 V |
| MMBT3906FZ-7B | ![]() |
双极晶体管 - 双极结型晶体管(BJT) PNP 40Vceo 0.3W 250mW 250MHz | PNP | 40 V | 40 V | 400 mV | 6 V |
发布日期: 2014-12-18
| 更新日期: 2020-12-21