Diodes Incorporated PCIe Gen 2 Packet Switches
Diodes Incorporated PCIe Gen 2 Packet Switches deliver low-latency, low-power fully compliant (PCISIG 2.1 and 1.1) PCI Express Packet Switches. Diodes Incorporated PCIe Gen 2 Packet Switches enable high-speed serial point-to-point connections between multiple I/O devices and a root complex or microprocessor for optimized aggregation, fan-out or peer-to-peer communication of end-point traffic to the host. Ideal for industrial PC, networking, storage, and both mobile and desktop computers. They feature signal quality, system performance, flexibility, reliability, system timing, EMI, express cable, and much more.Features
- Up to 4 ports and 4 lanes
- Supports isochronous data streaming: real-time/live video
- Customer programmable switching and EEPROM configurable
- Customer programmable PHY and switching parameters (cut through or store/forward mode)
- Very low-power shut-off features
- Integrated 100MHz clock buffer for each downstream port
- Support Surprise Hot-Plug (DPC)
- Peer-to-peer Switching between any two downstream ports
- 150ns typical latency for packet running through switch without blocking
- Supports up to 512-byte maximum payload size
- 8 traffic classes and 2 virtual channels per port
- Advanced Power Savings: Empty downstream ports are set to idle
- Strapped pins configurable with optional EEPROM or SMBus
- Extended Virtual Channel capability
- 2 Virtual Channels (VC) and 8 Traffics (TC)
- Provides VC arbitration selection
- Independent TC/ VC mapping for each port
- -40°C to 85°C temperature range
Applications
- Wireless AP / Router / Gateway
- Networking / Telecom
- Embedded system / IPC / Industrial control
- Set-top box and consumer devices
- NAS/ Storage
- Peripheral / Printer / MFP
- Surveillance / Security and Combo cards
- IoT / AI
- PC / NB PCIe slot expansion
Product Brief
发布日期: 2013-09-10
| 更新日期: 2022-03-11