Diodes Incorporated PI3EQX1 8-12Gbps线性ReDriver™
Diodes Inc./Pericom PI3EQX1线性ReDriver™产品支持多种协议,包括PCIe3、10GE、SAS3、SATA2/3和XAUI协议。这些转接驱动器 最多提供8个差分通道。PI3EQX1线性转接驱动器是高性价比解决方案,可提供均衡、预加重和其他技术来提高信号完整性。这些Diodes转接驱动器具有业界领先的信号调理功能,可最大限度地减少抖动,以帮助设计人员开发可靠的高性能通信应用。PI3EQX1在3.3V±0.3V电源电压下工作,工作温度范围为-40ºC至85ºC。这些PI3EQX1转接驱动器非常适合用于机架式服务器、磁盘束 (JBOD) 存储以及刀片服务器。特性
- Independent channel configuration of receiver equalization, output swing, and flat gain
- Single-ended mode receiver detection for PCIe
- 8Gbps to 12Gbps serial link with linear equalizer
- Pin strap and I2C master/slave selectable device programming with external EEPROM
- Very linear transfer function
- Supports eight differential channels
- Supports PCIe Gen 3, 10GE, and SAS3 protocol
- Handles up to 36dB channel loss
- Single-ended mode receiver detection for PCIe
- Four-bit selectable address bit for I2C
规范
- 3.3V±0.3V supply voltage
- -40°C to +85°C operating temperature range
- Packaging (lead-free and green) 54-contact TQFN (10mm x 5.5mm x 0.5mm pitch) flow-through pinout
Application Block Diagram
Eye Diagram
发布日期: 2016-11-29
| 更新日期: 2022-03-11