Diotec Semiconductor 1SS405/AQ Schottky Diodes

Diotec Semiconductor 1SS405/AQ Schottky Diodes feature high switching speed, low junction capacitance, and low leakage current. The 1SS405/-AQ diodes are RoHS, REACH, and Conflict Minerals compliant, while the 1SS405-AQ is automotive-certified. These Schottky diodes are ideal for signal processing and high-speed switching.

Features

  • High switching speed
  • Low junction capacitance
  • Low leakage current
  • AEC-Q101 qualification
  • Compliant with RoHS, REACH, and conflict minerals
  • 1SS405-AQ automotive certified

Specifications

  • 150mW power dissipation
  • 50mA maximum average forward current
  • 1A non-repetitive peak forward surge current (tp≤10ms)
  • 25V repetitive peak reverse voltage
  • 20V reverse voltage
  • -55°C to 125°C storage temperature range

Applications

  • Commercial grade
  • High-speed switching
  • Signal processing

Dimension Diagram

Mechanical Drawing - Diotec Semiconductor 1SS405/AQ  Schottky Diodes
发布日期: 2023-03-13 | 更新日期: 2023-03-28