Diotec Semiconductor BZT52C39-AQ SMD Planar Zener Diodes
Diotec Semiconductor BZT52C39-AQ SMD Planar Zener Diodes provide accurate voltage regulation with low leakage current and is AEC-Q101 qualified. These Zener diodes support a nominal Zener voltage range of 37V to 41V at 2.5mA for stable performance. The BZT52C39-AQ SMD planar Zener diodes feature sharp Zener voltage breakdown and low leakage current, with a power dissipation of 500mW. These Surface Mount Device (SMD) Zener diodes use a compact SOD-123F package and are compliant with RoHS (without exemptions), REACH, and Conflict Minerals standards. Typical applications include voltage stabilization and regulators.
Features
- Sharp Zener voltage breakdown
- Low leakage current
- RoHS (without exemption), REACH, and Conflict Minerals compliant
- AEC-Q101 qualified
Applications
- Voltage stabilization
- Regulators
- Automotive electronics
Specifications
- 500mW power dissipation
- 37V to 41V Zener voltage range at 2.5mA
- 12mA maximum Zener current
- 30V reverse voltage rating
- UL 94V-0 case material
- 0.01g approximate weight
- Moisture Sensitivity Level (MSL) 1
Performance Graphs
Dimensions
发布日期: 2025-11-18
| 更新日期: 2026-08-12