Diotec Semiconductor BZX84B20-AQ Zener Diode
Diotec Semiconductor BZX84B20-AQ Zener Diode features 20V nominal Zener voltage with ±2% tolerance and 0.050µA leakage current. This diode offers a 300mW power dissipation rating and 55Ω dynamic resistance. The BZX84B20-AQ Zener diode is housed in a compact SOT‑23 surface‑mount package and is AEC‑Q101 qualified. This diode is lead (Pb) and halogen-free. The BZX84B20-AQ Zener diode supports -50°C to 150°C junction and storage temperature range. This diode is ideal for voltage stabilization and regulators.
Features
- Sharp Zener voltage breakdown
- Low leakage current
- AEC-Q101 qualified
- RoHS compliant
Applications
- Voltage stabilization
- Regulators
Specifications
- Zener voltage (I=5mA):
- 19.6V minimum
- 20V nominal
- 20.4V maximum
- 300mW power dissipation
- 0.050 µA leakage current at 14V
- 55Ω dynamic resistance
- 0.01g weight
- -50°C to 150°C junction and storage temperature range
Dimension Diagram
发布日期: 2026-03-02
| 更新日期: 2026-03-06