Diotec Semiconductor BZX84C/2BZX84C SMD Planar Zener Diodes

Diotec Semiconductor BZX84C and 2BZX84C SMD Planar Zener Diodes are silicon planar devices designed for surface‑mount, low‑power voltage control applications. Housed in a compact SOT‑23 package, the diodes are optimized for high‑density PCB layouts and automated assembly processes. The BZX84C and 2BZX84C devices offer a wide range of Zener voltages (2.2V to 50V) with a standard E24 tolerance of about ±5%, enabling flexible selection for various voltage regulation requirements. A sharp Zener breakdown characteristic ensures precise and stable voltage clamping, while low reverse leakage current supports efficient and reliable operation in sensitive electronic circuits.

These Diotec Semiconductor diodes are rated for approximately 300mW total power dissipation and can operate over a wide temperature range up to +150°C, making these components suitable for consumer and industrial environments. The BZX84C is provided as a single Zener diode. At the same time, the 2BZX84C integrates two Zener diodes in a common‑anode configuration, allowing designers to reduce component count and save board space in compact designs. With features such as low dynamic resistance, high reliability, and compliance with modern environmental standards (RoHS/REACH), the BZX84C and 2BZX84C devices serve as a dependable solution for voltage stabilization, regulation, and protection in modern SMD electronics.

Features

  • Wide Zener voltage range
  • Low power dissipation (suitable for low‑power circuits)
  • Sharp Zener breakdown characteristic
  • Low reverse leakage current
  • Standard voltage tolerance (~±5%)
  • Compact surface-mount SOT‑23 (TO‑236) package
  • Single and dual configurations
  • Wide operating temperature range
  • Low dynamic resistance
  • AEC-Q101 compliant/qualified variants available
  • Lead-free, Halogen-free, and RoHS/REACH-compliant

Applications

  • Voltage stabilization (primary application)
  • Voltage regulation circuits
  • General low‑power voltage control in compact circuits
  • Reference voltage generation
  • Overvoltage protection (clamping)
  • Signal conditioning and clipping

Specifications

  • 300mW maximum total power dissipation
  • 2.2V to 50V voltage range
  • 1V to 32.9V reverse voltage range
  • 6mA to 115mA current range
  • <10Ω to <170Ω dynamic resistance range
  • -50°C to +150°C junction temperature range
  • 420K/W typical junction-to-ambient thermal resistance
  • UL 94V-0 flammability case rating
  • Moisture Sensitivity Level (MSL) 1

Schematic

Schematic - Diotec Semiconductor BZX84C/2BZX84C SMD Planar Zener Diodes
发布日期: 2026-05-07 | 更新日期: 2026-05-12