Diotec Semiconductor CL15M45/CL20M/CL40M45 SMD Current Limiting Diodes

Diotec Semiconductor CL15M45/CL20M/CL40M45 SMD Current Limiting Diodes are an ideal low-power LED solution. The diodes feature a 1W power dissipation, VAK up to 90V, and 0.5V reverse voltage. The Diotec CL15M45/CL20M/CL40M45 delivers a parallel operation for higher IP and is compliant with RoHS, REACH, and conflict minerals. The devices are available in an SMB package with an -50°C to +150°C operating junction temperature.

Features

  • VAK up to 90V
  • Parallel operation for higher IP
  • Compliant to RoHS, REACH, and conflict minerals

Applications

  • Low power LED drivers and battery chargers
  • Constant current regulators for simple sensor circuits
  • Power supply for µController
  • Commercial grade
  • Suffix -Q: AEC-Q101 compliant
  • Suffix -AQ: in AEC-Q101 qualification

Specifications

  • 1W Power dissipation
  • 0.5V Reverse voltage
  • 5pF Junction capacitance
  • -50°C to +150°C Operating junction temperature

Dimensions mm

Diotec Semiconductor CL15M45/CL20M/CL40M45 SMD Current Limiting Diodes

Characteristic

Chart - Diotec Semiconductor CL15M45/CL20M/CL40M45 SMD Current Limiting Diodes
发布日期: 2022-04-29 | 更新日期: 2022-06-01