Diotec Semiconductor DI022P06D1-AQ P-Channel Power MOSFET
Diotec Semiconductor DI022P06D1-AQ P-Channel Power MOSFET provides -60V rating and -22A current with advanced trench technology and fast switching times. This MOSFET is AEC-Q101 qualified and features low on-state resistance, low gate charge, and avalanche rating in a compact TO-252AA (D-PAK) packaging. The DI022P06D1-AQ P-channel power MOSFET is compliant with RoHS (exemption 7a), Conflict Minerals, and REACH standards. Typical applications include DC/DC converters, power supplies, DC drives, and synchronous rectifiers.Features
- Advanced trench technology
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
- RoHS (exemption 7a), REACH, and Conflict Minerals compliant
Applications
- DC/DC converters
- Power supplies
- DC drives
- Synchronous rectifiers
Specifications
- -60V drain-source voltage
- ±20V continuos gate-source-voltage
- 43W power dissipation
- -22A continuous drain current
- -60A peak drain current
- -20A continuous source current
- -45A peak source current
- 30mJ single pulse avalanche energy
- UL 94V-0 case material
- 0.32g approximate weight
- Moisture Sensitivity Level (MSL) 3
Performance Graphs
Dimensions
发布日期: 2025-11-20
| 更新日期: 2025-11-27