Diotec Semiconductor DI045N10PT-AQ N-Channel Power MOSFET

Diotec Semiconductor DI045N10PT-AQ N-Channel Power MOSFET supports a drain‑source voltage of 100V and delivers 45A continuous drain current at 25°C. This diode offers 54W power dissipation and on‑resistance as low as 10mΩ at VGS = 10 V. The DI045N10PT-AQ MOSFET features low profile height, low gate charge, logic level drive, and fast switching times. This diode is housed in a PowerQFN 3×3 package and is AEC‑Q101 qualified. Typical applications include power management units, battery-powered devices, load switches, and polarity protection.

Features

  • Low profile height
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Logic level drive
  • Tiny, space-saving package
  • RoHS compliant

Applications

  • Power management units
  • Battery-powered device
  • Load switches
  • Polarity protection

Specifications

  • 100V drain‑source voltage of
  • 45A continuous drain current at 25°C
  • 200A peak drain current
  • 10mΩ low on resistance at VGS=10 V
  • -55°C to 150°C junction and storage temperature range

Dimension Diagram

Mechanical Drawing - Diotec Semiconductor DI045N10PT-AQ N-Channel Power MOSFET
发布日期: 2026-03-03 | 更新日期: 2026-03-10