Diotec Semiconductor DI0A35N06PGK N-Channel Power MOSFET
Diotec Semiconductor DI0A35N06PGK N-Channel Power MOSFET is fabricated using advanced trench technology and offers low on-state resistance, fast switching characteristics, and very low gate charge. This makes it suitable for space‑constrained and battery‑powered designs. The DI0A35N06PGK MOSFET features a 60V drain-source voltage (VDSS), 223mW power dissipation, and 350mA continuous drain current (ID). This power MOSFET operates from -55°C to 150°C storage and junction temperature range. The DI0A35N06PGK N-channel power MOSFET is designed for low‑power switching and polarity protection applications. Typical applications include power management units, battery-powered devices, load switches, and polarity protection.
Features
- Tiny and space-saving package
- Low profile height
- Low on state resistance
- Fast switching times
- Low gate charge
- -55°C to 150°C storage and junction temperature range
- Pb-free and compliant to RoHS (without exemption)
- Moisture Sensitivity Level 1 (MSL-1 rated)
Applications
- Power management units
- Battery-powered devices
- Load switches
- Polarity protection
Specifications
- 60V Drain-Source voltage (VDSS)
- 223mW power dissipation
- 350mA continuous Drain Current (ID)
- UL 94V-0 rated
- 1.2A peak drain current
- ±20V VGSS DC gate source voltage
- 1kV VGSS ESD gate source voltage
Dimensions
Schematic
发布日期: 2026-04-08
| 更新日期: 2026-04-20