Diotec Semiconductor LDI8233xxEN LDO Fixed Voltage Regulators

Diotec Semiconductor LDI8233xxEN Low Dropout (LDO) Fixed Voltage Regulators are LDO voltage regulators with a 40V input voltage and a 100mA output current. These devices are available in 3V, 3.3V, 5.0V, and 12V fixed output voltages with a ±1% tolerance. The typical dropout voltage is 0.12V (IOUT=10mA), 0.58V (IOUT=50mA), and 1.2V (IOUT=100mA). The Diotec Semiconductor LDI8233xxEN is ideal for high-efficiency linear regulators, active SCSI termination regulators, post regulators for switch modes, DC-DC converter applications, and more.

Features

  • Low Dropout Voltage (LDO)
    • 120mV at 10mA output current
  • ON/OFF function – 'Enable' (EN)
  • Low power consumption
  • Fixed voltages of 3V, 3.3V, 5.0V, and 12V available
  • Thermal overload protection

Applications

  • High-efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Electricity meters/smart-meters

Block Diagram

Block Diagram - Diotec Semiconductor LDI8233xxEN LDO Fixed Voltage Regulators
发布日期: 2023-01-06 | 更新日期: 2023-02-02