Diotec Semiconductor MM3Z3V0-AQ Zener Diode

Diotec Semiconductor MM3Z3V0-AQ Zener Diode offers a 300mW power dissipation rating and comes in a compact SOD‑323F surface‑mount package. This diode provides a nominal Zener voltage of 3V with a ±5% tolerance and low leakage current. The MM3Z3V0-AQ Zener diode features 85Ω dynamic resistance and sharp Zener voltage breakdown. This diode is AEC-Q101 qualified and RoHS-compliant. The MM3Z3V0-AQ Zener diode is lead and halogen-free. This diode is ideal for voltage stabilization and regulators.

Features

  • Sharp Zener voltage breakdown
  • Low leakage current
  • AEC-Q101 qualified
  • RoHS compliant
  • Lead (Pb) and halogen-free

Applications

  • Voltage stabilization
  • Regulators

Specifications

  • 300mW power dissipation
  • Zener voltage (I=5mA):
    • 2.8V minimum
    • 3V nominal
    • 3.2V maximum
  • 85Ω dynamic resistance
  • ±5% tolerance
  • SOD‑323F surface‑mount package
  • 0.01g weight

Dimension Diagram

Mechanical Drawing - Diotec Semiconductor MM3Z3V0-AQ Zener Diode
发布日期: 2026-03-02 | 更新日期: 2026-03-06