Diotec Semiconductor MMFTP3334K P-Channel Enhancement Mode FET

Diotec Semiconductor MMFTP3334K P-Channel Enhancement Mode FET offers fast switching times, high drain current (4A maximum), and low on-state resistance in a SOT-23 (TO-236) package. The MMFTP3334K FET features a 30V maximum drain-source voltage, 1000mW maximum power dissipation, and 5.9nC typical total gate charge in a -50°C to +150°C junction temperature range. The Diotec Semiconductor MMFTP6312D Dual P-Channel MOSFET is ideal for signal processing, drivers, and logic-level converters.

Features

  • ESD protected gate
  • High drain current
  • Low on-state resistance
  • Fast switching times
  • Commercial-grade
  • UL 94V-0 case material
  • SOT-23 (TO-236) package style
  • Moisture Sensitivity Level (MSL) 1
  • AEC-Q101 qualified (-AQ only)
  • Lead-free, RoHS and REACH compliant

Applications

  • Signal processing
  • Logic level converters
  • Drivers

Specifications

  • 30V maximum drain-source voltage
  • ±20V maximum gate-source voltage
  • 1000mW maximum power dissipation
  • 4A maximum drain current
  • 16A maximum peak drain current
  • 1µA maximum drain-source leakage current
  • 10µA maximum gate-source leakage current
  • 0.8V to 2V gate threshold voltage range
  • 71mΩ to 136mΩ maximum drain-source on-state resistance range
  • 280pF typical input capacitance
  • 55pF typical output capacitance
  • 40pf typical reverse transfer capacitance
  • 5.9nC typical total gate charge
  • 0.8nC typical gate-source charge
  • 1.2nC typical gate-drain charge
  • 13ns typical turn-on delay/rise time
  • 22ns typical turn-off delay/fall time
  • 1.2V maximum forward voltage
  • 125K/W typical junction-to-ambient thermal resistance
  • -55°C to +150°C junction temperature range
发布日期: 2023-02-22 | 更新日期: 2023-02-24