Diotec Semiconductor MUR1620CT Superfast Recovery Rectifier

Diotec Semiconductor MUR1620CT Superfast Recovery Rectifier offers very low reverse recovery time and low forward voltage drop. This rectifier features center-tapped diodes, available in Common cathode (CT) or Common anode (CTR) configurations. The MUR1620CT superfast recovery rectifier complies with RoHS (exemption 7a), REACH, and conflict minerals. This rectifier is packaged in tubes or boxes with case materials rated UL 94V‑0 for flame resistance. The MUR1620CT superfast recovery rectifier is ideal for rectification of higher frequencies, power supplies, high-efficiency switching stages, free-wheeling diodes, and commercial-grade applications.

Features

  • Center-tapped diodes: Common cathode (CT) or Common anode (CTR)
  • Very low reverse recovery time
  • Low forward voltage drop
  • Compliant with REACH and conflict minerals

Applications

  • Rectification of higher frequencies
  • Power supplies, High efficient switching stages
  • Free-wheeling diodes
  • Commercial grade
  • Suffix -Q: AEC-Q101 compliant
  • Suffix -AQ: in AEC-Q101 qualification

Dimension Diagram

Mechanical Drawing - Diotec Semiconductor MUR1620CT Superfast Recovery Rectifier
发布日期: 2026-01-22 | 更新日期: 2026-02-03