Diotec Semiconductor DI2579N High-Voltage Bipolar NPN Transistor
Diotec Semiconductor DI2579N High-Voltage Bipolar NPN Transistor is widely used for reliable control purposes. The DI2579N is housed in the SOT-223 package allowing a continuous collector current of 1A and collector-emitter voltage of up to 700V. The transistor delivers a 20 DC gain, suitable for high voltage switching applications, and amplifies low input signals to high voltage levels.The DI2579N high-voltage bipolar NPN transistor is designed for industrial robot control systems, domestic stove heating controls, and ignition circuits for combi-boilers.
Features
- High collector-emitter voltage
- Low saturation voltage
- Compliant with RoHS, REACH, conflict minerals
Applications
- Signal processing
- Switching
- Amplification
- Commercial grade
Specifications
- 700V Collector-emitter-voltage
- 9V Emitter-base-voltage
- 1.25W Power dissipation
- 1A Collector current
- -55°C to +150°C Junction temperature
Package Dimensions
发布日期: 2022-12-15
| 更新日期: 2022-12-20