Diotec Semiconductor ZYx Zener Diodes

Diotec Semiconductor ZYx Zener Diodes employ non-planar technology and exhibit high-power dissipation. These diodes offer a 1V to 200V Zener voltage range and 2W power dissipation. The ZYx Zener diodes are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. These devices are suitable for applications like voltage stabilization and regulations.

Features

  • Up to 200V Zener voltage
  • Non-planar technology
  • High-power dissipation
  • Built with UL 94V-0 case materials
  • Compliant with RoHS, REACH, and conflict minerals

Applications

  • Voltage stabilization and regulations

Dimensions

Mechanical Drawing - Diotec Semiconductor ZYx Zener Diodes
发布日期: 2022-04-05 | 更新日期: 2022-04-21