Diptronics LSS Slide Switches

Diptronics LSS Slide Switches are available with single pole, double throw (SPDT), or double pole, double throw (DPDT) contact forms. The switches feature 0.1A, 12VDC contact rating, and 60mΩ maximum contact resistance. The series offers through-hole or SMT models. Diptronics LSS Slide Switches are ideal for remote controls, consumer electronics, and instrumentation applications.

Features

  • 1-2, 2-2 pole/positions
  • Through-hole or SMT
  • Single pole, double throw (SPDT), double pole, double throw (DPDT) models

Specifications

  • 0.1A, 12VDC contact rating
  • 60mΩ maximum contact resistance
  • 100mΩ minimum 500VDC insulation resistance
  • 500VAC/1 minute dielectric strength
  • 200±150gf operating force
  • 2mm travel
  • 10,000 cycles operating life
  • -10°C ~ 60°C operating temperature

Applications

  • Remote controls
  • Consumer electronics
  • Instrumentation devices

Circuit

Diptronics LSS Slide Switches
发布日期: 2020-02-19 | 更新日期: 2024-08-22