DISPLAY VISIONS EA-HMI Modbus RTU/TCP Remote Displays

DISPLAY VISIONS EA-HMI Modbus RTU/TCP Remote Displays offer HMI modules from 2.8” to 10.1” with IPS color panels and high brightness of up to 1,000cd/m2. These displays operate in slave mode and support fully definable display content, including text, pictures, values, bargraphs, and instrument graphics. The EA-HMI displays communicate via Modbus RTU and Modbus TCP, support up to 256 Modbus registers, and offer multiple interface options, including RS485, LAN, WiFi, and Modbus. These displays are available in wall-mount and panel-mount options and feature a 5V to 30V input voltage range. The EA-HMI displays utilize quick, tool‑free push‑in connection technology that simplifies commissioning and are compatible with more than 20 PLC models. These include Siemens Logo!, S7-200, S7-1200/1500, S7-300/400, Allen Bradley, Mitsubishi FX, Beckhoff, and easyE4.

The USB-RS485 Interface Adapter Board is designed to connect the HMI displays to any PC.

DISPLAY VISIONS EA-HMI Modbus RTU/TCP Remote Displays

Features

  • Brilliant color display with 1,000cd/m² typical brightness
  • Touch panel included
  • Display is in slave mode
  • ±170° wide viewing angle
  • Modbus RTU and TCP (slave/server)
  • Free definable display content including text, pictures, value, bar graph, and instrument
  • Supports up to 256 Modbus registers
  • Many interface options, including RS485, LAN, WiFi, and Modbus
  • Plus USB-C for EA HMI070-xU-16ATS
  • 5V to 30V wide power supply range
  • Wall mount and panel mount
  • More sizes are under development
  • Quick and easy cable commissioning, thanks to tool-free push-in connection technology
  • Display supports communication with over 20 different PLC models, including Siemens Logo!, S7-200, S7-1200/1500, S7-300/400, Allen Bradley, Mitsubishi FX, Beckhoff, easyE4, and many more
DISPLAY VISIONS EA-HMI Modbus RTU/TCP Remote Displays

Videos

发布日期: 2026-03-09 | 更新日期: 2026-03-12