DISPLAY VISIONS EA RaZeroTFT Display Shield Kits
DISPLAY VISIONS EA RaZeroTFT Display Shield Kits offer a range of small-sized (1.5" to 3.5") IPS TFT displays and are suitable for use with the Raspberry Pi Zero (not included). The displays exhibit status or other information for various IoT applications (like intelligent home displays). An easy-to-use touch interface for user input extends functionality, while a double I/O header stacks multiple shields/HATs. The PCBs can be broken into two pieces and flexibly mounted using the included FPC cable.Features
- 1.5" to 3.5" display size range
- Stacking of multiple shields and HATs is possible via a double IO-header
- Flexible display mounting via the break-away PCB and included FPC cable
- HDMI interface
- Easy-to-use user input touch interface
- Suitable for the raspberry pi Zero (not included)
- Optional optically bonded capacitive touch panels are available
Kit Contents
- IPS display with or without PCAP
- HAT for direct mounting to Raspberry (Raspberry not included)
- SD card included Raspbian, ready to run
- 2x20 socket
- 127mm Flexcable
Additional Resources
View Results ( 5 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| EA RAZEROTFT020TC | ![]() |
TFT 显示器 & 附件 PCB HAT WITH 2.0in IPS DISPLAY PCAP, 43x65 mm |
| EA RAZEROTFT028TC | ![]() |
TFT 显示器 & 附件 PCB HAT WITH 2.8in IPS DISPLAY PCAP, 58x84 mm |
| EA RAZEROTFT035TC | ![]() |
TFT 显示器 & 附件 PCB HAT WITH 3.5in IPS DISPLAY, PCAP, 65x100 mm |
| EA RAZEROTFT | ![]() |
TFT 显示器 & 附件 HAT ONLY, FULLY ASSEMBLED |
| EA RAZEROTFT015 | ![]() |
TFT 显示器 & 附件 PCB HAT WITH 1.5in IPS DISPLAY 240x240 dots, 32x35 mm |
发布日期: 2023-05-24
| 更新日期: 2023-06-14