DISPLAY VISIONS 1.2" Round OLED Displays

DISPLAY VISIONS 1.2" Round OLED Displays are low power, 37mm diameter, and 128x128 dot matrix displays. These LED displays are available in yellow, white, and blue display options. These displays feature a wide range of operating temperatures from -40°C to 80°C. The 1.2" OLED displays are built to withstand harsh environments that might experience severe frost or tropical heat. These round OLED displays possess a fast response time (switching state time) of 10µs. The 1.2" round OLED displays feature an 8-bit interface and SPI, I2C standards for serial communication. The blue and white variants (EA W128128-XRLB/W) offer a 20,000Hrs lifespan while the yellow variant (EA W128128-XRLG) offers 50,000Hrs of lifespan. Typical applications include industrial and process automation markets for instrument gauges.

Features

  • Low power
  • 10µs response time
  • ZIFF connection
  • Supports SPI and I2C
  • -40°C to 80°C operating temperature range

Specifications

  • 128 x 128 dot matrix
  • 36.98mm x 41.23mm x 2.05mm dimensions
  • Passive matrix display mode
  • 1/128 drive duty

Functional Block Diagram

Block Diagram - DISPLAY VISIONS 1.2

Contour Drawing

Mechanical Drawing - DISPLAY VISIONS 1.2
发布日期: 2017-07-04 | 更新日期: 2022-03-22