Displaytech DT070CTFT 7" LCD Modules
Displaytech DT070CTFT 7 inches LCD Modules are active matrix TFTs based on a-Si TFT technology. These TFT modules contain a color TFT-LCD panel, driver ICs, FPC, and a backlight unit. The 7 inches display area contains a resolution of 800(RGB) x 480 pixels. This LCD is available with a resistive or capacitive touchscreen panel. These LCD modules also use the Himax HX8264E + HX8664B display drivers. Applications include digital equipment which needs a color display and mobile navigator/video systems.Features
- 7 inches diagonal size
- 800 x 480 resolution
- a-Si technology
- -20°C to 70°C operating temperature range
- RGB 24-bit interface type
View Results ( 3 ) Page
| 物料编号 | 数据表 | 描述 | 触摸面板 | 背光 | 工作电源电流 |
|---|---|---|---|---|---|
| DT070CTFT-PTS1 | ![]() |
TFT 显示器 & 附件 7 in TFT LCD Capacitive Touch | Capacitive Touch Panel | LED | 180 mA |
| DT070CTFT-TS | ![]() |
TFT 显示器 & 附件 7 in TFT LCD Resistive Touch | Resistive Touch Panel | LED | 180 mA |
| DT070CTFT | ![]() |
TFT 显示器 & 附件 7 in TFT LCD 800(RGB)x480 | Without Touch Panel | LED | 15.69 mA |
发布日期: 2018-04-25
| 更新日期: 2022-08-08