DiTom D3C/DMC RF Circulators

DiTom D3C/DMC RF Circulators are single-junction circulators with a wide insertion loss, forward power, and nickel-plated CRS magnetic shunt. These D3C circulators offer frequencies as low as 0.40GHz, and DMC circulators deliver frequencies as low as 2.60GHz. The D3C/DMC circulators are available in SMA and Type-N options. DiTom D3C/DMC RF Circulators operate at cryogenic temperatures and are ideal for quantum computing applications. These circulators are available with or without magnetic shielding.

Features

  • Available in SMA and Type-N options
  • Nickel-plated CRS magnetic shunt
  • Brass load body
  • Designed for quantum computing applications
  • Magnetically or non-magnetically shielded
发布日期: 2023-12-12 | 更新日期: 2026-01-26