DLP Design DLP-PMV Hands-Free Protometer® Voltmeter
DLP Design DLP-PMV Hands-Free Protometer® Voltmeter is a hands-free energy meter designed to reduce clutter in workbench areas. The device is ideal for use on solderless breadboards. The device's LCD display presents positive and negative voltage readings without having to reverse the connection to the circuit. DC measurements are calculated by an average value. AC measurements are determined by a root-mean-square (RMS) calculation.Specifications
- Low-power design and auto power-off feature can extend CR2032 coin-cell battery power
- LCD display presents positive and negative voltage readings
- Onboard 3V regulator for use with an optional external 5V (max) power supply
- The USB port can be used for both data logging and operational power
发布日期: 2019-04-29
| 更新日期: 2023-08-17