DLP Design DLP-RFID2P Reader
DLP Design DLP-RFID2P Reader is designed and optimized for reading small-format 13.56MHz radio frequency identification reader tags. The device's built-in antenna is designed for reaching small tags in tight spaces. A 6-foot USB cable, which is included, provides operational power from the USB host or USB power pack. The device's basic operating modes are Local, Remote, and Keyboard Wedge.Features
- Works with ISO15693, ISO14443A, ISO14443B tags
- Optimized for reading small 3.5mm x 3.5mm or hidden tags
- 13.56MHz frequency
- 200mW output power
- USB interface
- 5V operating supply voltage
- Self-contained antenna
- Integrated antenna switch for external antenna
- FCC/IC/RED modular approvals in place
- Backlit LCD for standalone mode
- TTL serial interface at 115200baud
- 104mm x 35.3mm dimensions
- 0°C to +70°C operating temperature
- Powered from a USB port or USB battery pack
Applications
- Inventory control
- High-value asset management
- Product/document serialization
- Data storage for collectible items
- Dental implant tagging
- Real-time security
- Personal identification
- Pharmaceutical tracking
- Library/book Management
- Baggage tagging
Mechanical Dimensions
Videos
发布日期: 2019-04-10
| 更新日期: 2023-08-17