Doodle Labs Mesh Rider Radios

Doodle Labs Mesh Rider Radios are Manet Routers developed as an extension of the radio platform for rugged connectivity with wide coverage. Powered by Doodle Labs' Mesh Rider® technology, this advanced radio solution boasts exceptional RF and networking capabilities, offering communication that reaches far, travels fast, and is more reliable than other solutions available. These devices offer seamless connectivity with optimized video streaming that delivers crystal-clear 4K visuals alongside low-latency Command and Control data.

Features

  • Very small size, weight, and power for mobile applications
  • Ethernet, USB, and UART interfaces allow easy integration into different system architectures
  • Leverage the benefits of the most extensible OpenWrt ecosystem and install 3rd party IoT applications
  • Rugged, vibration-resistant construction to meet MIL-specs
  • -40°C to +85°C MIL-Spec Temp Range
  • High quality, manufactured in ISO 9001 and ISO 14001 certified facilities
  • COTS – Commercial off-the-shelf
  • Extended lifespan and availability
  • Patent-pending Sense technology option
  • Performance Networking
    • Ultra-Reliable Low Latency Channel (URLLC) for Command and Control
    • Optimized video streaming channel for Unicast and Multicast transport
    • Self-healing/self-forming multi-frequency mobile mesh for a highly reliable network with redundancy
    • FIPS Certified AES 256- and 128-bit encryption
    • End-to-end IP architecture with Ad Hoc, WDS transparent bridge, Client, AP, and Internet Gateway operating modes
    • Embedded network management API
  • Performance RF
    • Long range (field tested >100km) and high throughput (up to 100Mbps) Mesh Rider waveform
    • Interference-resistant COFDM for robust link quality in difficult RF environments
    • Exceptional Multipath and NrLOS MIMO performance
    • Adaptive radio modulations from BPSK up to 64QAM, with fast per-packet optimization to maximize link performance in dynamic environments
    • Software-defined channel bandwidth for efficient re-use of spectrum
    • Convolutional coding, Forward Error Correction (FEC), ACK-retransmits, Maximal Ratio Combining, Spatial Multiplexing, and Space Time Block Coding for robust data transmission over a noisy channel/spectrum
    • Single channel, Time Division Duplexing (TDD) for bi-directional traffic
    • Resistant to high-power jamming signals
    • ATPC for a widely dispersed mesh network
    • Built-in Spectrum Scanner to help mitigate interference issues

Applications

  • Aerial vehicles
  • Ground robot
  • Long-range robotics and connected teams
  • Autonomous warehouse
  • Public Safety
  • Disaster Response
  • Construction

Videos

Mobile Mesh

Doodle Labs Mesh Rider Radios

Scalable self-forming and self-healing Mobile Ad-Hoc Network (MANET) networks are resilient because the devices can dynamically find alternate routes and failover in case of route failure.

Multiple Bands and Multiband​

Doodle Labs Mesh Rider Radios

The patented hybrid SDR technology enables a large family of multi-band and single-band radios. Available in compatible form factors in all Unlicensed frequency bands for Commercial solutions and in our Helix configuration.

Resilient Networks

Doodle Labs Mesh Rider Radios

Designed to provide resilient networks, Mesh Rider® has a built-in spectrum scanner that monitors in-band interference and provides automatic band and channel switching capabilities. Advanced filtration and frequency-band shifting techniques are designed to minimize noise and block out-of-band signals.

Multi-cast Video

Doodle Labs Mesh Rider Radios

In a point-to-multipoint configuration, Mesh Rider can stream high-quality video to multiple receiving nodes, from drones to numerous stakeholders on the ground.

Low Latency

Doodle Labs Mesh Rider Radios

Low latency, low problems. Mesh Rider is designed for reliable, long-range applications with real-time, immediate information from mobile nodes.

System Integration

Doodle Labs Mesh Rider Radios

Case Studies

Teal Drones (parent company Red Cat Holdings, Inc; Nasdaq: RCAT), a military technology company integrating robotic hardware and software, has partnered with Doodle Labs to develop new technologies.
Read more here.

100-Node Mesh Network in Autonomous Warehouses enables reliable, large-scale mesh networks using Mesh Rider Radios. Featuring self-forming, self-healing, and multi-hop relay, the Mesh Rider Radio supports simple GUI, SSH, UCI, json-API, and SNMP commands. The Mesh network provides an agile solution to maintain connectivity and keep robotic automation moving safely and reliably.
Read more here.

发布日期: 2023-06-23 | 更新日期: 2025-08-19