E-T-A Circuit Breakers Rex12-T Electronic Circuit Breakers
E-T-A Circuit Breakers Rex12-T Electronic Circuit Breakers are compact, flexible, all-in-one solutions with several perfectly matched components that provide overcurrent protection for 24VDC systems. The circuit breakers pair with the EM12-T supply module for side-by-side mounting and require no special accessories to connect. This connection technology, plus a press release button, reduces installation time by 50% and offers added flexibility for future system upgrades. The push-in circuit breakers are available in single- or double-channel configurations, each 12.5mm wide. The Rex12-T circuit breakers feature a 24VDC voltage rating and include models with current ratings from 1A to 10A. The REX12-T electronic circuit protection solution is ideal for machine and panel builders and features UL 2367, UL508, and UL 60947 approvals.Features
- EM12-T01-001-DC24V-40A power supply required to power the REX circuit breakers
- Combination of supply modules, overcurrent protection, and power distribution
- Connection via push-in terminals including orange press release buttons
- Single and double channel selective load protection by means of electronic trip curve
- No accessories are required for connecting the components
- Fixed and adjustable current ratings from 1A to 10A
- Saves space with a width per channel of 12.5mm (1-channel) or 6.25mm (2-channel)
- Integral fail-safe element, adjusted to the maximum current rating
- Switching capacitive loads up to 20,000µF
- Manual ON/OFF/reset momentary switch
- Clear status indication by means of LED and signal contact Si
- Saves time through innovative and flexible mounting and connection technology
- Cost-effective as no further accessories are required
- Provides design flexibility through the ease of mounting, disassembly, and modular design
- RoHS and REACH compliant
Specifications
- 1A to 10A current rating range
- 24VDC rating
- ≤10ms power failure buffering time
- Pollution degree 2
- 0.5kV insulation co-ordination
- 30VDC maximum load circuit dielectric strength
- <1mA typical leakage current (load circuit in OFF condition)
- Temperature ranges
- -25°C to +60°C operating
- -40°C to +70°C storage
- +5°C to +60°C mounting
- Degree of protection
- IP30 for the operating area
- IP20 for the terminal area
Videos
Additional Resources
发布日期: 2017-08-31
| 更新日期: 2022-05-25