Eagle-Picher LTC-7PN Series Batteries
Eagle-Picher LTC-7PN Series Batteries are designed specifically to be PCB-compatible with a low-profile, prismatic shape conducive to high-quality, high-energy density, non-position sensitive solutions for power requirements. Eagle-Picher Battery LTC-7PN are lithium-thionyl chloride batteries and are available in 3 PCB and 1 surface mounting configurations.Features
- Compliant with lead-free RoHS and WEEE EC directives
- Low profile, prismatic design
- Stainless steel construction provides corrosion resistance, hermetic seal and structural integrity
- Years of low rate continuous use
- Stand-by use with 80% capacity retention after 15 years at room temperature
- Highly efficient utilization of valuable board space
- Wave solderable (limit solder bath exposure to a maximum of 5 seconds)
- High energy density compared to other chemistries
- No charging circuits required
- Higher cell voltage allows for fewer cells and high reliability
- Flat discharge characteristics provide optimum voltage regulation
- Non-pressurized system allow for high temperature usage
- Ship unrestricted. IATA No. UN3090
- Underwriters Laboratories recognized component
发布日期: 2008-02-26
| 更新日期: 2022-03-11