EAO Series 82 Switches with Anodized Aluminum Finishes

EAO Series 82 Pushbutton Switches with Anodized Aluminum Finishes are designed to offer versatility and strength to resist harsh and aggressive industrial use. These pushbutton switches feature industry-standard 16mm, 19mm, and 22.5mm (diameter) mounting hole sizes and sunlight readable LED illumination. The series 82 switches are vandal-resistant to the IK10 standard. These switches can operate even in -30°C to 70°C temperature fluctuations and humidity up to 85% conditions.

The series 82 pushbutton switches are available in green, natural, red, blue, and black versions with flush and convex lens styles. These pushbutton switches with anodized aluminum finish are IP65 and IP67 rated to meet oil and watertight requirements. The series 82 switches are ideal for high-usage applications, such as information terminals, ATMs, door entry systems, machinery, medical, commercial kitchen equipment, people movers, and buses.

Features

  • Anodized lenses offer increased durability in natural, red, green, blue, or black colors
  • 16mm, 19mm, and 22.5mm diameter industry standard mounting hole sizes
  • Smooth tactile feel
  • Flat, raised, or convex lens shapes
  • Capability to handle up to 5A/250VAC
  • Optional single or bi-color sunlight-readable LED illumination
  • Oil and watertight to meet IP65 and IP67 requirements
  • Vandal resistant to IK10 standard
  • Laser marked legends
  • Available with cables and connectors

Applications

  • Ticket and vending machines
  • Audio and video equipment
  • Heavy-duty and specialty vehicles
  • Machinery and factory equipment
  • Information terminals
  • Medical equipment
  • ATMs
  • Buses and coaches
  • Access control and security systems
  • Food and beverage/commercial kitchen equipment
  • Door entry systems
  • Help call boxes and intercom systems
  • People movers

Specifications

  • Mechanical:
    •  >1 million cycles of operation
    • 3.5N to 7N actuation force
    • Plug-in terminal 2.8mm x 0.5mm, screw terminal, and M12 connector or cable connection
    • Silver contacts:
      • Minimum 17VAC/DC and maximum 240V
      • Current: 50mA AC/DC and maximum 3A
    • Gold-plated Silver contacts:
      • Minimum 1VAC/DC and maximum 24V
      • Current: 5mA AC/DC and maximum 200mA
  • Materials:
    • Stainless steel SUS 304/316L
    • Aluminum (other colors available on request)
  • Switching system:
    • Snap-action switching element
    • NO/NC contact (changeover)
    • Momentary or maintained switching action
    • Silver alloy or gold-plated silver alloy contact materials
  • Switching element:
    • ≤50 mΩ, according to IEC 60512-2 (standard version, in new state) contact resistance
    • 1500VAC dielectric strength, according to IEC 60947-5

Videos

发布日期: 2024-05-03 | 更新日期: 2026-03-27