EAO Series 46 EcoTouch Industrial Switches
EAO Series 46 EcoTouch Industrial Switches feature a range of modular switches designed as an economical solution for factory automation applications, including control panels and machinery operator controls. The switches offer raised-mount 22mm or flush-mount 30mm switch styles for versatile functionality. The EAO Series 46 EcoTouch Industrial Switches are IP65 environmentally rated, which ensures a reliable seal. The switches provide various operation functions, such as pushbuttons, selector switches, indicators, and emergency stop switches. Typical applications include industrial equipment, panel building, lifting/moving, and HVAC.Features
- Functions
- Pushbuttons (regular, illuminated, double, and mushroom-head options)
- Selector switches (illuminated options)
- Keylock switches
- Indicators
- Stop/emergency stop switches
- Economical, cost-effective
- Modular construction
- Easy assembly and wiring
- Raised 22mm or flush 30mm mounting styles
- Screw or plug-in terminals
- IP65 environmental protection
Applications
- Machinery
- Industrial equipment
- Factory/process automation
- Panel building
- Lifting and moving
- HVAC
Series Portfolio
发布日期: 2024-05-31
| 更新日期: 2025-02-04