Eaton Electronics AMX Automotive Bolt-in Fuses

Eaton Electronics AMX Automotive Bolt-in Fuses offer a 30mm center tag width, 48mm x 12mm footprint, and 8.5mm height. This small size is suitable for high-current applications. The ceramic body features a bolt-in terminal design that is halogen free and lead free. These fuses are also UL recognized, RoHS compliant, and cURus recognized (E91958, guide JFHR2 and JFHR8). The AMX series is available in a 63VDC/100VDC/125VDC voltage rating. Eaton AMX Automotive Bolt-in Fuses are ideal for energy, industrial, and transportation applications, including mild-hybrid automotive, vehicle power distribution, material handling systems, high current wire protection, as well as supercapacitor and battery systems.

Features

  • Small size for high-current applications
  • 48mm x 12mm footprint with 30mm center tag width and 8.5mm height
  • 63VDC/100VDC/125VDC voltage rating
  • Ceramic body with bolt-in terminal design
  • UL recognized
  • cURus recognized (E91958, guide JFHR2 and JFHR8)
  • Halogen free and lead free
  • RoHS compliant

Applications

  • Mild-hybrid automotive
  • Vehicle power distribution
  • Material handling systems
  • Supercapacitor and battery systems
  • High-current wire protection

Dimensions (mm)

Eaton Electronics AMX Automotive Bolt-in Fuses
发布日期: 2022-12-23 | 更新日期: 2024-10-09