Eaton Electronics ST Series Automotive TVS Diode ESD Suppressors
Eaton Electronics Automotive TVS Diode ESD Suppressors are AEC-Q101-qualified diodes ideal for automotive applications. The TVS diodes protect up to four I/O lines with unidirectional or bi-directional options. The diodes act as electrostatic discharge (ESD) suppressors and operate with ±8V to ±30V typical ESD ratings. The Eaton Electronics Automotive TVS Diode ESD Suppressors feature a low clamping voltage range and a wide junction capacitance range. The TVS diodes are RoHS compliant and ideal for automotive chassis and safety systems, advanced driver assistance systems (ADAS), communications/infotainment systems, powertrain control, and automotive lighting applications.
Features
- AEC-Q101 qualified
- Protects up to four I/O lines
- Unidirectional or bi-directional line options
- Low clamping voltage
- High peak power
- High peak current dissipation
- Meets moisture sensitivity level (MSL) 1
- UL 94V-0 molding compound flammability rating
- Halogen free, lead free, RoHS compliant
Applications
- Automotive chassis and safety systems
- ADAS
- Communication and infotainment systems
- CAN-bus, LIN, and Ethernet communication modules
- Network systems and body electronics
- Powertrain controls
- Automotive lighting
Specifications
- 3.3V to 36V reverse working voltage
- 3.6V to 47.5V reverse breakdown voltage
- 0.1μA to 1μA reverse leakage current range
- 4A to 7A peak pulse current
- 6.5V to 60V clamping voltage range
- 0.4pF to 1050pF junction capacitance
- ±8V to ±30V typical ESD rating
- -55°C to +150°C operating and storage temperature range
Videos
发布日期: 2024-07-22
| 更新日期: 2026-03-03