Eaton Electronics EPM12V1和EPM12V2非隔离式DC-DC转换器
Eaton EPM12V1和EPM12V2非隔离式DC-DC转换器支持3V
DC至14V
DC的输入电压范围,且效率高达91%。Eaton EPM12V1和EPM12V2 DC-DC转换器提供最小0.6V
DC (V2) 或0.9V
DC (V1)至最大5.5V
DC的可编程输出电压范围。该系列DC-DC转换器产品提供短路保护、远程开/关功能,并通过了EN62368安全认证,是各种工业、能源、医疗和电信应用的理想选择。
特性
- 非隔离式DC-DC转换器
- 输入电压范围:3VDC至14VDC
- 可编程输出电压范围
- 0.9VDC至5.5VDC (EPM12V1)
- 0.6VDC至5.5VDC (EPM12V2)
- 效率
- 高达89.5% (EPM12V1)
- 高达91% (EPM12V2)
- 工作环境温度
- -40°C至+82°C (EPM12V1)
- -40°C至+90°C (EPM12V2)
- 提供短路保护和远程开/关功能
- 通过EN62368安全认证
Related Products
效率高达84%,提供5VDC、12VDC和24VDC三种额定输入电压。
Offers a 4kVDC isolation voltage, efficiency up to 82%, & input voltages of 5VDC, 12VDC, & 24VDC.
9VDC to 75VDC input voltage range, 1.6kVDC isolation voltage, and 15W or 30W power ratings.
Tests the electrical performance of EPM78Vx, EPM12V2, and EPM12V1 DC-DC non-isolated converters.
Related Applications
Features products designed to ensure the reliable and efficient operation of DC-DC converters.
Offers a range of high-reliability components that are needed to drive 5G forward.
发布日期: 2020-11-12
| 更新日期: 2026-03-03