Bussmann / Eaton Class CC Fuses

Bussmann / Eaton Class CC Fuses are engineered to offer superior performance for a wide variety of circuit and equipment protection needs. These 600V, branch circuit-rated IR fuses offer advanced protection in a small package. The portfolio Bussmann / Eaton Class CC Fuses includes Low-Peak™ LP-CC 1/2-30A time-delay fuses for small horsepower motor circuits as well as LIMITRON™ FNQ-R 1/4-30A time-delay fuses for critical industrial or commercial applications that have specific current limitation requirements. A broad range of Class CC fuse blocks and holders are available to simplify fuse installation and replacement.

Features

  • Time delay, coupled with Class CC current-limiting response, offers close sizing on small motor and relay circuits and maximum component short-circuit current rating protection
  • 200kA interrupting rating provides high ratings for control circuit locations
  • Class CC rejection feature, with appropriate fuse block, prevents inserting lesser-rated supplementary fuses
  • Inventory consolidation of 13/32 x 1 1/2" supplementary fuses reduces SKU investment and minimizes potential for misapplying a fuse
  • Selective coordination ratio of 2:1 (within Low-Peak fuse family) prevents electrical shutdowns from extending beyond failed circuit

Videos

发布日期: 2022-06-08 | 更新日期: 2022-06-13