Eaton Electronics Flat-Pac™ FPT705 Power Inductors

Eaton Electronics Flat-Pac™ FPT705 high current power inductors feature dual conductor, two-turn construction, and an inductance range from 170nH to 300nH. The FPT705 series comes in an 8.0 x 7.1 x 5.35mm maximum surface mount package with ferrite core material. These devices are halogen-free, lead-free, RoHS compliant, and have a maximum operating temperature of 125°C. Eaton Electronics Flat-Pac FPT705 power inductors are designed specifically for use with Picor® Cool-Power® ZVS-Buck Regulator Family.

Features

  • Halogen free, lead free, RoHS compliant
  • 125°C maximum total operating temperature
  • 8.0 x 7.1 x 5.35mm maximum surface mount package
  • Ferrite core material
  • Dual conductor, two-turn construction
  • Inductance range from 170nH to 300nH

Applications

  • Designed specifically for use with Picor Cool-Power ZVS-Buck Regulator Family (Picor part number Series PI33xx and PI34xx)
发布日期: 2014-02-28 | 更新日期: 2024-10-08