Eaton Electronics 0603ESDA2 PolySurg™ ESD Suppressor

Eaton Electronics 0603ESDA2-TR2 PolySurg™ ESD Suppressor is designed to provide ESD protection for high frequency, low voltage applications. The device features a 0603 footprint, very low leakage current, ultra-low capacitance (0.15pF max), and a fast response time, and exceeds testing IEC 61000-4-2 standards. The ultra-low (0.15pF maximum) capacitance enables the 0603ESDA2-TR2 ESD Suppressor to protect valuable high-speed data circuits from ESD damage without distorting data signals. The 0603ESDA2-TR2 PolySurg ESD Suppressor is ideal for computers and peripherals, Blu-Ray/DVD players, satellite and HD Radio, PDAs, digital camcorders, and set top boxes. 

Features

  • 0603 footprint
  • Ideal ESD protection for high frequency, low voltage applications
  • Exceeds testing IEC 61000-4-2
  • Very low leakage current
  • Ultra low capacitance (0.15pF max)
  • Fast response time

Applications

  • Computers and peripherals
  • Blu-Ray/DVD Players
  • Satellite and HD Radio
  • Cell Phones
  • Digital Camcorders
  • Set Top Boxes
  • DSL Modems
  • High Speed Data Ports (USB 2.0 / 3.0, High Speed Ethernet, Infiniband)
  • HDTV Equipment, A/V Equipment
  • Digital still cameras
  • MP3/Multimedia players
  • External Storage
发布日期: 2012-10-29 | 更新日期: 2024-10-07