Eaton Electronics 41206ESDA2-TR Four-Channel ESD Suppressor

Eaton Electronics 41206ESDA2-TR Four-Channel ESD Suppressor features low capacitance, bi-directional, fast response time, and compact design. This ESD suppressor protects up to four separate lines with one device. The 41206ESDA2 is RoHS compliance and halogen-free. This ESD suppressor offers ESD protection for high-frequency and low-voltage applications.

Features

  • Protects up to 4 separate lines with one device
  • ESD protection for high frequency and low voltage applications
  • Exceeds testing requirements outlined in IEC 61000-4-2
  • Extremely low capacitance
  • 1206 (3216 metric) compact design utilizes less board space
  • Fast response time
  • Bi-directional
  • 41206ESDA-TR1 ceramic substrate
  • 41206ESDA2-TR2 alumina substrate

Applications

  • Computers
  • Printers
  • Portable electronics
  • Mobile phones
  • Test equipment
  • Card scanners

Typical Application Diagram

Application Circuit Diagram - Eaton Electronics 41206ESDA2-TR Four-Channel ESD Suppressor

Dimension Diagram

Eaton Electronics 41206ESDA2-TR Four-Channel ESD Suppressor
发布日期: 2023-02-22 | 更新日期: 2024-10-08