Eaton Electronics CC06FA Automotive-Grade Chip Fuses

Eaton Electronics CC06FA Automotive-Grade Chip Fuses are AEC-Q200 qualified and feature rugged ceramic and glass construction in a 0603 package that utilizes less board space. These compact fuses are compatible with reflow and wave solder and provide the rapid interruption of excessive current. The series offers environmental integrity, a one-time positive disconnect, and RoHS compliance. The CC06FA Automotive-Grade Chip Fuses are ideal for automotive applications, such as battery management systems (BMS), digital instrument clusters, central body control modules, in-vehicle infotainment (IVI), and more.

Features

  • AEC-Q200 qualified
  • 0603 (1608 metric) compact design utilizes less board space
  • Rapid interruption of excessive current
  • Rugged ceramic and glass construction
  • Excellent environmental integrity
  • One-time positive disconnect
  • Compatible with reflow and wave solder
  • Moisture sensitivity level (MSL) 1
  • UL recognized, file E19180
  • Lead free and halogen free
  • RoHS compliant

Applications

  • BMS
  • Central body control modules
  • Doors, window lifts, and seat controls
  • Digital instrument clusters
  • IVI and navigation
  • Electric pumps, motor control, and auxiliaries
  • Powertrain control modules (PCU) and engine control units (ECU)
  • Transmission control units (TCU)

Specifications

  • 500mA to 1.5A current range
  • 63VDC voltage rating
  • 50A interrupting rating
  • -55°C to +125°C operating temperature range

Videos

发布日期: 2020-02-26 | 更新日期: 2024-10-08