Eaton Cylindrical Supercapacitors

Eaton Cylindrical Supercapacitors feature large capacitance for high energy density and utilize electrochemical double-layer capacitor (EDLC) construction. These supercapacitors combine the EDLC construction with high-performance materials. Options include an automotive grade and snap-in. Eaton Cylindrical Supercapacitors are suitable for various applications such as energy storage, solar capture, RF radio power, backup power, engine starting, medical equipment pulse power, and high-pulse current.

Features

  • Large capacitance for high energy density
  • EDLC construction
  • High-performance materials
  • Automotive grade and snap-in available
发布日期: 2023-10-05 | 更新日期: 2024-07-05