Bussmann / Eaton Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Selection Guide

Chart - Bussmann / Eaton Fuses & Fuse Holders

ABC Fuses

ABC Fast-Acting Ceramic Tube Fuses feature nickel-plated brass endcap construction and are 1/4" x 1 1/4" (6.4 x 31.7mm) physical size. These fuses are available with axial leads and are RoHS compliant. The ABC series fuses are UL listed and meet the 248-14 standard, in addition to several other certifications.

View ABC Fuses

View Compatible Fuse Holders

S-8000 Fuse Blocks

S-8000 Panel-Mount Fuse Blocks are available in bolt-in, snap-in, and tight cluster mounting for 6.3mm x 32mm (1/4" x 1 1/4") fuses. These fuse blocks feature all types of terminal configurations and clips made of bright tin-plated spring-bronze. The S-8000 fuse blocks include an anti-rotational pin and flame-retardant thermoplastic that meets UL 94-V0.

View S-8000 Fuse Blocks

HVP Fuse Holders

HVP Fuse Holders are designed for 6.3mm x 32mm (1/4" x 1 1/4") fuses and feature a robust design for vibration resistance. These compact, front-panel-mount fuse holders offer high voltage and current ratings, up to 480V and 30A, for higher power assemblies. Other features include tin-plated brass terminals, a bayonet-type knob as a fuse carrier, a thermoset fuse holder body and knob, and a threaded thermoplastic nut as standard.

View HVP Fuse Holders

AHCA/AHC5A/AHCFA Fuses

AHCA/AHC5A/AHCFA High-Voltage Ceramic Tube Fuses are automotive-grade, fast-acting performance fuses with a 6.3mm x 32mm (1/4" x 1 1/4") compact 3AB footprint. These fuses incorporate up to 500VAC ratings and provide reliable overcurrent protection up to 30A for high-voltage applications. The fuses offer high interrupting ratings to help safely protect against dangerous high fault currents.

View AHCA/AHC5A/AHCFA Fuses

View Compatible Fuse Holders

HVI Fuse Holders

HVI Water-Resistant Fuse Holders are designed for use with 6.3mm x 32mm (1/4" x 1 1/4") fuses and accept 16AWG to 12AWG copper wire. These high-temperature, flame-retardant fuse holders feature an in-line connection and a copper crimp lead material. This 20A series offers a 600V voltage rating, IP54 rating for exposed locations, E14853 UL recognition, and a +150°C temperature rating.

View HVI Fuse Holders

ADC Fuses

ADC High-Voltage Ceramic Tube Fuses are fast-acting fuses for industrial control panels, motor control, uninterruptible power supplies, energy storage and battery systems, and more. These fuses feature a 500VAC/DC voltage rating and are housed in a 1/4" x 1 1/4" (6.3mm x 32mm) 3AB footprint. The series includes 30KA at 500VAC and 10KA at 500VDC interrupting ratings to help safely protect against dangerous high fault currents.

View ADC Fuses

View Compatible Fuse Holders

AMX Fuses

AMX Automotive Bolt-in Fuses offer a 30mm center tag width, 48mm x 12mm footprint, and 8.5mm height. This small size is suitable for high-current applications. The ceramic body features a bolt-in terminal design that is halogen free and lead free. These fuses are also UL recognized, RoHS compliant, and cURus recognized (E91958, guide JFHR2 and JFHR8). The fuses are ideal for energy, industrial, and transportation applications.

View AMX Fuses

View Compatible Fuse Holders

GMC Fuses

GMC Medium Time Delay Glass Tube Fuses are 5mm x 20mm fuses with a low breaking capacity. With nickel-plated brass endcap construction, the GMC Series is designed to UL/CSA 248-14 standards and several other certifications. The GMC series fuses are available with axial leads and are RoHS compliant.

View GMC Fuses

View Compatible Fuse Holders

发布日期: 2024-12-20 | 更新日期: 2025-01-03