Eaton Electronics SCF Self-Control Fuses

Eaton Electronics SCF Self-Control Fuses are triggerable fuses that provide overcurrent and overcharge (overvoltage) protection. These fuses feature a three-terminal surface-mount design in a compact and low-height footprint. These circuit protection devices offer 12A to 45A nominal current ratings. These SCF Self-Control Fuses come in three footprints (4030, 5432, and 9550) for compact/high-power applications and are ideal for single-/multi-cell battery packs.

Features

  • Three-terminal surface mount circuit protection device in compact and low-height footprint
  • 12A to 45A nominal current ratings
  • Halogen-free and RoHS compliant
  • Ideal for single-cell and multi-cell battery packs
  • Three footprints offered for compact and high-power applications

Applications

  • Industrial and consumer
    • Power tools
    • Cordless tools
    • Vacuum cleaners
  • Computing and consumer
    • Notebooks
    • Smartphones
    • Tablets
    • PCs
  • Energy - high-power battery systems
  • Transportation
    • E-bikes
    • Battery-powered automated guided vehicles

Specifications

  • Dimensions
    • 4.0mm x 3.0mm (SCF4030)
    • 5.4mm x 3.2mm (SCF5432)
    • 9.5mm x 5.0mm (SCF9550)
  • Rated current range
    • 12A to 22A (SCF4030)
    • 12A to 30A (SCF5432)
    • 30A to 45A (SCF9550)

Equivalent Circuit

Application Circuit Diagram - Eaton Electronics SCF Self-Control Fuses

Videos

发布日期: 2022-02-07 | 更新日期: 2024-10-07