Eaton Electronics Small Dimension Fuse Accessory Kit

Eaton Electronics Small Dimension Fuse Accessory Kit provides commonly specified fuse holders for small-dimension fuses. This kit offers flexibility for 1/4" or 5mm fuses in many fuse holders and a broad range of in-line and panel-mount fuse holders. The kit itself has overall dimensions of 11" x 7.25" x 1.75" (W x L x D). The Small Dimension Fuse Accessory Kit is suitable for a broad range of applications, including wire harnesses, HVAC equipment, industrial equipment, commercial appliances, and outdoor lighting.

Features

  • Suitable for a broad range of applications
  • Flexibility for ¼” or 5mm fuses in many fuse holders
  • IP-rated options available for harsher environments
  • 5mm fuse holders with multiple agency certifications
  • Broad range of inline and panel mount fuse holders

Applications

  • Wire harnesses
  • Commercial appliances
  • HVAC equipment
  • Electronic control circuits
  • UL 508A panel shops
  • Outdoor lighting
  • Industrial equipment
  • Various PCBAs

Kit Contents & Quantity

Eaton Electronics Small Dimension Fuse Accessory Kit
发布日期: 2019-03-25 | 更新日期: 2024-10-08