Eaton Electronics SMBJ 600W Transient Voltage Suppressors
Eaton Electronics SMBJ 600W Transient Voltage Suppressors offer less than 1μA typical IR above 10V, and a fast response time, typically less than 1.0ps from 0V to VBR minimum. The series provides 600W peak pulse power capability at 10/1000μs waveform and excellent clamping capability. The low-profile SMB UL 94V-0 packages are designed for surface-mounted applications to optimize board space. Eaton SMBJ 600W Transient Voltage Suppressors are suitable for high-temperature reflow soldering (+260°C/40s at the terminal) and feature terminals with solder-plated leads. Ideal applications include consumer electronics, telecommunications, computing and servers, appliances, industrial automation, mobile, and wearables.
Features
- Low-profile SMB package
- Excellent clamping capability
- 600W peak pulse power capability at 10/1000μs waveform
- <1μA typical IR above 10V
- Fast response time, typically <1.0ps from 0V to VBR minimum
- High-temperature reflow soldering: +260°C/40s at the terminal
- Plastic package meets UL 94V-0 flammability rating
- Meets moisture sensitivity level (MSL) 1
- Terminal: Solder-plated leads, solderable per J-STD-002
- Ideal for surface-mounted applications to optimize board space
- UL 497B recognized
Applications
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
发布日期: 2021-02-12
| 更新日期: 2026-03-03