Eaton Electronics XTM-18 Supercapacitor

Eaton Electronics XTM-18 Supercapacitor is a high-reliability and cost-effective energy storage solution that provides high-density power for various applications. This Eaton ultra-high capacitance energy storage device utilizes an Electric Double Layer Capacitor (EDLC) construction combined with proprietary materials and processes. The XTM-18 module with millions of charge/discharge cycles and up to 20 years of operating life, can replace or augment existing battery systems. This module exhibits six supercapacitor cells with an ESR of 22mΩ, 18V operating voltage, and 61.7F combined capacitance. Typical applications include pallet movers and Automated Guided Vehicles (AGVs), Material Handling Equipment (MHE), wind turbines, battery-started generators, and vehicle engines.

Features

  • Up to 20-year long-life energy storage
  • Low equivalent series resistance (ESR)
  • Wide operating temperature range
  • Cost-effective backup power and large energy recapture
  • IP54 protection
  • 22mΩ low ESR, 18V operating voltage, and 61.7F combined capacitance
  • High efficiency (>98%) under broad operating conditions
  • High-reliability green solution
  • Low operating costs and maintenance-free
  • -40°C to +65°C operating temperature range (with linear voltage derating to 15V at +85°C)
  • Halogen free
  • RoHS compliant

Applications

  • Industrial computer and emergency backup energy
  • Battery-assist engine starting for cold or frequent starts
  • Soft shutdown for industrial robotics and PLCs
  • Automated guided vehicles and warehouse automation
  • Material handling equipment (MHE)
  • Wind turbines, battery-started generators, and vehicle engines

Videos

发布日期: 2019-10-14 | 更新日期: 2024-10-09