ECS ECS-TXO-2520 Miniature SMD HCMOS TCXO Oscillators

ECS Inc. ECS-TXO-2520 Miniature SMD HCMOS TCXO Oscillators are sub-miniature devices featuring 15pF typical HCMOS output. The components come in a 2.5mm x 2.0mm x 0.9mm ceramic package ideal for wireless and IoT applications where stability is critical. The ECS-TXO-2520 offers a 3.2MHz to 55MHz frequency range in a -10°C to +85°C temperature range and is RoHS compliant.

Features

  • AEC-Q200 qualified
  • Low profile
  • 2.5 x 2.0mm footprint
  • Extended temperature range
  • RoHS compliant

Specifications

  • 3.2MHz to 55MHz frequency range
  • ±0.2ppm to ±2.5ppm maximum frequency stability range
  • ±1.0ppm maximum aging per year at +25°C
  • 2.5VDC, 2.8VDC, 3.3VDC, and ±10VDC supply voltages
  • 10µA maximum standby current
  • 15pF HCMOS output
  • 5ns maximum rise and fall time
  • 45/55% duty cycle
  • -145dBc/Hz phase noise at 10KHz offset
  • 3.1mA to 7.0mA maximum current consumption range
  • -40°C to +85°C operating temperature range

Dimensions: mm

ECS ECS-TXO-2520 Miniature SMD HCMOS TCXO Oscillators
发布日期: 2017-01-05 | 更新日期: 2022-05-13