ECS OECS-500-CDX-2514 Low Jitter LVDS Oscillator
ECS OECS-500-CDX-2514 Low Jitter Low Voltage Differential Signaling (LVDS) Oscillator is designed to create cost-effective solutions with high reliability, providing accurate clock signals. This oscillator offers an LVDS output, seam sealing, and RoHS compliance. The device features a 50MHz frequency range, ±50ppm frequency stability, and an operating temperature range from -40°C to +85°C. Typical applications for the OECS-500-CDX-2514 LVDS oscillator from ECS include networking equipment, data centers, and communication systems.Features
- LVDS output
- Seam sealing
- Cost-effective solution
- RoHS compliant
Applications
- Networking equipment
- Data centers
- Communication systems
Specifications
- 5mm x 3.2mm holder type
- 50MHz frequency range
- 2.375V to 3.63V power supply voltage (3.3V typical)
- ±50ppm frequency stability (inclusive of initial accuracy, temperature drift, aging, shock, and vibration from -40°C to +85°C)
- -40°C to +85°C operating temperature range
- -55°C to +125°C storage temperature range
- 60mA current consumption
- 45% / 55% symmetry
- <400pS rise / fall time (20% to 80% Vdd)
- Output voltage level
- VoH 1.4V typical
- VoL 1.1V typical
- 350mV typical output voltage swing VOD
- 100Ω output load between output and complimentary output
- 82fs RMS typical phase jitter (12kHz to 20MHz)
- Tri-state function
- #1: High (open) -> output enable
- #1: Low -> output disable
- <±3ppm aging / year
Dimensions
发布日期: 2024-12-26
| 更新日期: 2025-01-07