EDATEC ED-CAB-USBx Cables

EDATEC ED-CAB-USBx Cables are high-quality accessory cables designed to complement the EDATEC ED-MONITOR Industrial Touchscreen Monitors, enabling seamless connectivity in embedded and industrial environments. The ED-CAB-USBC cable supports USB 3.1 Gen 2 data transfer speeds up to 10Gbps and up to 5A power delivery, making the cable ideal for high-bandwidth applications such as edge computing, AI vision systems, and real-time control interfaces. The ED-CAB-USBB cable bridges legacy USB-B devices with modern USB-C™ hosts, offering reliable communication for industrial equipment, debugging tools, and embedded system programming. Both cables feature robust shielding and durable construction, ensuring stable performance in demanding environments.

Features

  • Charging and data transfer function
  • USB 2.0 interface standard
  • 2A maximum current
  • Black color
  • 1m cable length
  • PVC jacket
  • Pure copper conductor
  • Durable construction
  • Shielded design
  • Plug-and-play compatibility

Applications

  • ED-CAB-USBB
    • Legacy equipment integration
    • Device programming and debugging
    • Factory and lab environments
    • Data acquisition systems
  • ED-CAB-USBC
    • Embedded system development
    • Industrial automation
    • Edge computing devices
    • AI and vision systems
    • Power delivery

Datasheets

发布日期: 2025-09-04 | 更新日期: 2025-09-12