EDATEC ED-LENS-M12 Camera Lenses

EDATEC ED-LENS-M12 Camera Lenses can be used with the Raspberry Pi M12 High-Quality Camera Module and other cameras with an M12 interface. These lenses offer a resolution range from 2Megapixels to 13Megapixels with a ±2° angle tolerance. The EDATEC ED-LENS-M12 lenses feature manual focus operation with a fixed iris aperture.

Features

  • Manual focus operation with a fixed iris aperture
  • M12 interface
  • 2Megapixels to 13Megapixels resolution range
  • 1.12mmm to 50mm EFL (Effective Focal Length) range
  • 2.96mm to 11.98mm BFL (Back Focal Length) range
  • 0.15m to 1.11m MOD (Minimum Object Distance) range
  • ±2° angle tolerance
  • -20°C to +60°C operating temperature range
  • RoHS compliant

Applications

  • 360°/fisheye vision and panoramic capture
  • Wide-angle, distortion-permissive imaging
  • Compact embedded vision systems
  • Security and surveillance systems
  • Robotics and drones
  • Machine vision and industrial monitoring
  • Smart Internet of Things (IoT) cameras
发布日期: 2024-07-30 | 更新日期: 2025-12-09