CTS Electronic Components 230MA-C Micro Switches
CTS Electronic Components 230MA, 230MB, and 230MC Micro Switches are widely used wherever human-machine interfaces (HMIs) are required. These CTS micro switches feature a coil-spring design and a long mechanical life (1 million mechanical cycles and up to 200,000 electrical cycles). The excellent waterproof protection (IP40 or IP67) makes 230MA-C switches ideal for special ambient applications, while the sensitive snap-action switching is ideal for quick-response applications. The broad range of applications includes automotive door latches, air conditioners, humidifiers, alarms, water pumps, joysticks, food processors, security devices, and more.
Features
- Coil-spring design
- Long mechanical life
- Used wherever HMI is needed
- Excellent waterproof protection for special ambient applications
- Sensitive snap action switches for quick-response applications
Applications
- Automotive door latches
- Steamers
- Telephones
- Air conditioners
- Humidifiers
- Alarms
- Security devices
- Mixers and choppers
- Solder guns
- Fax machines
- Joysticks
- Water pumps
- Money sorters
- Food processors
- Electric knives
- Juice makers
Specifications
- Rating
- 230MA
- 5A 250VAC or 125VAC
- 3A 250VAC
- 0.1A 24VDC
- 230MB
- 6A 250VAC or 125VAC
- 0.1A 24VDC
- 230MC
- 15A 250VAC or 125VAC (GB14048.5)
- 14(4)A 250VAC or 125VAC (UL 61058-1)
- 230MA
- 1 million mechanical lifecycles
- 100,000 electrical lifecycles or 200,000 lifecycles at 0.1A 24VDC (230MB)
- Degree of protection (excluding the terminals)
- IP40 (230MA and 230MC)
- IP67 (230MB)
- 0.5mm/s to 500mm/s operating speed (pin plunger models)
- Operating frequency
- 120 mechanical operations/minute
- 30 electrical operations/minute
- 500VAC (230MA) or 1000VAC (230MB and 230MC) dielectric strength
- Operating temperature range
- -25˚C to +105˚C (230MA)
- -40˚C to +105˚C (230MB)
- -25˚C to +85˚C (230MC)
Contact Arrangements
发布日期: 2026-05-04
| 更新日期: 2026-05-04